- RS Stock No.:
- 193-2128
- Mfr. Part No.:
- 425-LF
- Brand:
- Super Wick
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£4.43
(exc. VAT)
£5.32
(inc. VAT)
Units | Per unit |
1 + | £4.43 |
- RS Stock No.:
- 193-2128
- Mfr. Part No.:
- 425-LF
- Brand:
- Super Wick
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Lead Free Super Wick™ is a tightly woven, oxide-free copper braid coated with no clean flux. Its high purity and tight weave make it fast-wicking, quickly removing solder and minimizing dwell time. It is suitable for general purpose solder removal, including reworking and repairing of circuit boards, benchtop repair and service, through-hole repair, and surface mount assembly touch-up.
Suitable for use with lead-free solder
Flux residue is non-conductive and non-corrosive
Available in 1.5, 2.0 and 2.5 mm widths
ESD safe bobbins
Flux residue is non-conductive and non-corrosive
Available in 1.5, 2.0 and 2.5 mm widths
ESD safe bobbins
Specifications
Attribute | Value |
---|---|
Width | 2mm |
Model Number | SUPERWICK 425-LF |
Length | 1.5m |
No Clean | Yes |
Lead Free | Yes |
- RS Stock No.:
- 193-2128
- Mfr. Part No.:
- 425-LF
- Brand:
- Super Wick
Related links
- Super Wick SUPERWICK 425-NS 1.5m No Clean Desoldering Braid, Width 2mm
- Super Wick SUPERWICK 453 15m Desoldering Braid, Width 2mm
- Super Wick SUPERWICK 426-LF 1.5m Lead Free No Clean Desoldering...
- Super Wick SUPERWICK 426-NS 1.5m No Clean Desoldering Braid, Width 2.5mm
- Super Wick SUPERWICK 425 1.5m Desoldering Braid, Width 2mm
- Super Wick SUPERWICK 424-LF 1.5m Lead Free No Clean Desoldering...
- Super Wick SUPERWICK 453-NS 15m No Clean Desoldering Braid, Width 2mm
- Super Wick SUPERWICK 443 7.5m Desoldering Braid, Width 2mm